Microchip AT17LV010-10JCSL383 technical specifications.
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Serial |
| Max Frequency | 15MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Organization | 1MX1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT17LV010-10JCSL383 to view detailed technical specifications.
No datasheet is available for this part.