FPGA - Configuration Memory 3.3V 10MHz
Microchip AT17LV128-10CI technical specifications.
| Lead Free | Contains Lead |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV128-10CI to view detailed technical specifications.
No datasheet is available for this part.