
Microchip AT17LV256-10JC-T technical specifications.
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Organization | 256KX1 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV256-10JC-T to view detailed technical specifications.
No datasheet is available for this part.
