Microchip AT17LV6510PI technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Frequency | 10 MHz, 12.5 MHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV6510PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.