Microchip AT17N010-10CI technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17N010-10CI to view detailed technical specifications.
No datasheet is available for this part.