Microchip AT17N256-10NC technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17N256-10NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.