Microchip AT18F002-30XU technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 33 MHz |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT18F002-30XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.