
The AT22V10-15JI is a 10-macrocell microcontroller with a maximum operating frequency of 83.3MHz. It is packaged in a PLCC and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is rated for operation between -40°C and 85°C. It draws a maximum supply current of 100mA.
Microchip AT22V10-15JI technical specifications.
| Package/Case | PLCC |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Package Quantity | 38 |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT22V10-15JI to view detailed technical specifications.
No datasheet is available for this part.
