Microchip AT22V10-25JI technical specifications.
| Package/Case | PLCC |
| Max Frequency | 41.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Package Quantity | 38 |
| RoHS Compliant | No |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT22V10-25JI to view detailed technical specifications.
No datasheet is available for this part.