The AT22V10-25PI microcontroller features a 10-macrocell architecture with a maximum operating frequency of 41.6MHz. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device is available in a PDIP package quantity of 15. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Frequency | 41.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Supply Current | 55mA |
| RoHS | Not Compliant |