The AT22V10-25SI is a 10-macrocell flash memory device from Microchip, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and can supply up to 55mA of current. The device is not RoHS compliant and has a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Frequency | 41.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Package Quantity | 31 |
| RoHS Compliant | No |
| Supply Current | 55mA |
| RoHS | Not Compliant |