The AT22V10L-25DM/883 voltage regulator operates at a nominal supply voltage of 5V with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle a maximum supply current of 15mA and has a propagation delay of 25ns. The device is designed to operate within a temperature range of -55°C to 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Frequency | 41.6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Supply Current | 15mA |
| RoHS | Not Compliant |