SPLD AT22V10L Family 10 Macro Cells 50MHz CMOS Technology 5V 28-Pin CLLCC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Macro Cells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |