
Microchip AT24C02AN-10SU-2.7 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 4.5us |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02AN-10SU-2.7 to view detailed technical specifications.
No datasheet is available for this part.