The Microchip AT24C02BN-10SU-1.8-T is a 2Kb serial EEPROM with an access time of 550ns and a maximum operating frequency of 1MHz. It features a 2-wire interface and is packaged in a SOIC package for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 5.5V, with a nominal current draw of 3mA. It is available on tape and reel for easy handling and integration into designs.
Microchip AT24C02BN-10SU-1.8-T technical specifications.
| Access Time | 550ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 1MHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02BN-10SU-1.8-T to view detailed technical specifications.
No datasheet is available for this part.