The AT24C02BN-SP25-B is a 2Kb serial EEPROM with a 2-wire interface and a maximum operating frequency of 400kHz. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a nominal supply current of 3mA. It is RoHS compliant and available in bulk packaging.
Microchip AT24C02BN-SP25-B technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02BN-SP25-B to view detailed technical specifications.
No datasheet is available for this part.