The AT24C02BU3-10UU-1.8 is a 2Kb serial EEPROM from Microchip, featuring an access time of 900ns and a maximum operating frequency of 400kHz. It operates within a temperature range of -40°C to 85°C and supports supply voltages between 1.8V and 5.5V. This device is RoHS compliant and has a supply current of 3mA. It is organized in 256 words of 8 bits each and offers write protection capabilities.
Microchip AT24C02BU3-10UU-1.8 technical specifications.
| Access Time-Max | 900ns |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02BU3-10UU-1.8 to view detailed technical specifications.
No datasheet is available for this part.