Microchip AT24C02BU3-UU-T technical specifications.
| Access Time | 900ns |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02BU3-UU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.