
The AT24C02BY6-10YH-1.8SL383 is a 2Kb 256x8 serial EEPROM from Microchip. It features an access time of up to 900ns and operates at frequencies of up to 400kHz. This device is designed for use in applications where a 2-wire interface is required, and it can withstand temperatures ranging from -40°C to 85°C. The AT24C02BY6-10YH-1.8SL383 is powered by a supply voltage between 1.8V and 5.5V, and it consumes a maximum supply current of 3mA. It is available in a surface mount package and is supplied on tape and reel.
Microchip AT24C02BY6-10YH-1.8SL383 technical specifications.
| Access Time-Max | 900ns |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02BY6-10YH-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.