
The 2Kb Serial EEPROM features an access time of 900ns and a maximum operating temperature of 85°C. It has a memory size of 2000B and is organized in 256X8. The device operates on a supply voltage between 2.7V and 5.5V, with a maximum supply current of 3mA. It is packaged in a surface mount SOIC package and is available on tape and reel. The device is lead free and has a write protection feature.
Microchip AT24C02N-10SU-2.7SL383 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2000B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02N-10SU-2.7SL383 to view detailed technical specifications.
No datasheet is available for this part.
