The Microchip AT24C02N10SU2.7T is a 2Kb serial 2-wire EEPROM with an access time of 900ns and a maximum operating frequency of 400kHz. It operates over a supply voltage range of 2.7V to 5.5V and has a nominal supply current of 3mA. The device is packaged in a surface mount SOIC package and is available on tape and reel. It is rated to operate over a temperature range of -40°C to 85°C.
Microchip AT24C02N10SU2.7T technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02N10SU2.7T to view detailed technical specifications.
No datasheet is available for this part.