
The AT24C04A-10PU-2.7 is a 2-Wire EEPROM from Microchip with a memory size of 4Kb and an access time of 900ns. It operates over a temperature range of -40°C to 85°C and is packaged in a PDIP. The device is RoHS compliant and lead free.
Microchip AT24C04A-10PU-2.7 technical specifications.
| Access Time | 900ns |
| Package/Case | PDIP |
| Frequency | 400kHz |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Organization | 512 x 8 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04A-10PU-2.7 to view detailed technical specifications.
No datasheet is available for this part.