The AT24C04A-10TU-2.7-T is a 4Kb serial EEPROM with an access time of 900ns. It operates at frequencies up to 400kHz and is powered by a supply voltage between 2.7V and 5.5V. The device is packaged in a TSSOP package and is mounted using surface mount techniques. It can withstand operating temperatures between -40°C and 85°C.
Microchip AT24C04A-10TU-2.7-T technical specifications.
| Access Time | 900ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04A-10TU-2.7-T to view detailed technical specifications.
No datasheet is available for this part.