The 2Kb Serial EEPROM features an access time of 900ns and operates over a temperature range of -40°C to 85°C. It has a nominal supply current of 3mA and can be powered by a supply voltage between 2.7V and 5.5V. The device is available in a surface mount SOIC package and is packaged on a tape and reel. It supports serial communication via a 2-wire interface at a frequency of 400kHz.
Microchip AT24C04AN-10SU-2.7-T technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04AN-10SU-2.7-T to view detailed technical specifications.
No datasheet is available for this part.