The AT24C04AN-10SU-2.7SL383 is a 4Kb serial EEPROM from Microchip, featuring a 2-wire interface and 512X8 organization. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device has a maximum supply current of 3mA and is available in a SOIC package, suitable for surface mount applications.
Microchip AT24C04AN-10SU-2.7SL383 technical specifications.
| Access Time-Max | 4.5us |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04AN-10SU-2.7SL383 to view detailed technical specifications.
No datasheet is available for this part.