The AT24C04N-10SU-1.8-T is a 4Kb serial EEPROM with a 2-wire interface, operating over a supply voltage range of 1.8V to 5.5V. It features an access time of 4.5us and a nominal supply current of 3mA. The device is available in a surface mount SOIC package, suitable for use in temperatures ranging from -40°C to 85°C.
Microchip AT24C04N-10SU-1.8-T technical specifications.
| Access Time | 4.5us |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 100kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04N-10SU-1.8-T to view detailed technical specifications.
No datasheet is available for this part.