
Microchip AT24C04N-10SU-1.8SL383 technical specifications.
| Access Time-Max | 4.5us |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 100kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04N-10SU-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.