
The AT24C08AN10SU1.8SL383 is an 8Kb serial EEPROM from Microchip, featuring a 1KX8 organization and operating over a supply voltage range of 1.8V to 5.5V. It has a maximum access time of 4.5us and a maximum supply current of 3mA. The device is packaged in a SOIC package and is designed for surface mount applications. It can operate over a temperature range of -40°C to 85°C.
Microchip AT24C08AN10SU1.8SL383 technical specifications.
| Access Time-Max | 4.5us |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 100kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C08AN10SU1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.