
The 1Mb Serial EEPROM features a 2-wire interface with an access time of 900ns and operates over a temperature range of -40°C to 85°C. It has a supply voltage range of 2.7V to 5.5V and a supply current of 5mA. The device is organized in 128Kx8 and is available in a PDIP package with through-hole mount. The AT24C1024-10PU-2.7 is RoHS compliant.
Microchip AT24C1024-10PU-2.7 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 1Mb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Organization | 128KX8 |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C1024-10PU-2.7 to view detailed technical specifications.
No datasheet is available for this part.