
The AT24C1024BN-SH25-B is a 1Mb 2-Wire I2C EEPROM memory device with a 128KX8 organization. It operates at a maximum frequency of 1MHz and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC package with a height of 1.5mm and a width of 3.99mm. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The device has a supply current of 3mA and is designed for surface mount applications.
Microchip AT24C1024BN-SH25-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | 2-Wire, I2C, Serial |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.99mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C1024BN-SH25-B to view detailed technical specifications.
No datasheet is available for this part.
