Microchip AT24C1024BW-SH-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 1MHz |
| Height | 1.91mm |
| Interface | 2-Wire, I2C, Serial |
| Length | 5.35mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 131072 |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 95 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C1024BW-SH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.