Microchip AT24C1024W-10SI-2.7SL383 technical specifications.
| Access Time | 400ms |
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1000000B |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C1024W-10SI-2.7SL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.