Microchip AT24C128-10TU-1.8SL383 technical specifications.
| Access Time | 400ms |
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128000B |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C128-10TU-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.
