The AT24C128-W1.8-11-SL788 is a 128Kb serial EEPROM from Microchip, featuring a 2-wire interface with an access time of 4.5us. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 3.6V, with a nominal current of 3mA. The device is packaged in tape and reel format.
Microchip AT24C128-W1.8-11-SL788 technical specifications.
| Access Time | 4.5us |
| Density | 128Kb |
| Frequency | 100kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C128-W1.8-11-SL788 to view detailed technical specifications.
No datasheet is available for this part.