
The AT24C128BN-SH-T is a 128Kb 2-Wire I2C serial EEPROM from Microchip. It features an access time of 550ns and a maximum frequency of 400kHz. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 3.6V. The AT24C128BN-SH-T is packaged in a SOIC package and is available in quantities of 4000 units per reel. It is RoHS compliant and does not have radiation hardening.
Microchip AT24C128BN-SH-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16KX8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C128BN-SH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.