The AT24C16AN-10SQ-2.7SL383 is a 16Kb serial EEPROM from Microchip, operating within a temperature range of -40°C to 125°C. It features a 2-Wire serial interface with a maximum frequency of 400kHz. The device is packaged in a SOIC surface mount package and is available on tape and reel. The AT24C16AN-10SQ-2.7SL383 has a nominal supply current of 3mA and can be written to with write protection enabled.
Microchip AT24C16AN-10SQ-2.7SL383 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C16AN-10SQ-2.7SL383 to view detailed technical specifications.
No datasheet is available for this part.