
The AT24C16AN-10SU-2.7 is a 16Kb non-volatile memory device with a 2-wire serial interface. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SOIC package and is lead free. It has a maximum supply current of 3mA and a maximum frequency of 400kHz. The AT24C16AN-10SU-2.7 is RoHS compliant and has a write protection feature.
Microchip AT24C16AN-10SU-2.7 technical specifications.
| Access Time | 4.5us |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2048 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C16AN-10SU-2.7 to view detailed technical specifications.
No datasheet is available for this part.