
The AT24C256N-10SQ-2.7 is a 256Kb serial EEPROM from Microchip, featuring a 2-wire interface with a maximum frequency of 400kHz. It is packaged in a SOIC case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The AT24C256N-10SQ-2.7 has a nominal supply current of 3mA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V.
Microchip AT24C256N-10SQ-2.7 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Organization | 32KX8 |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C256N-10SQ-2.7 to view detailed technical specifications.
No datasheet is available for this part.
