The AT24C256SC-09AT-2.7 is a 32Kx8 serial EEPROM module from Microchip. It features an access time of 900ns and a maximum frequency of 400kHz. The module is designed to operate within a temperature range of 0°C to 70°C and can be supplied with a voltage between 2.7V and 5.5V. It is not RoHS compliant.
Microchip AT24C256SC-09AT-2.7 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | Module |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Elements | 1 |
| Organization | 32KX8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C256SC-09AT-2.7 to view detailed technical specifications.
No datasheet is available for this part.