The AT24C256U2-10UU-1.8SL383 is a 256Kb 2-wire serial EEPROM from Microchip. It features an access time of 4.5us and operates over a temperature range of -40°C to 85°C. The device is powered by a supply voltage between 1.8V and 3.6V, with a maximum supply current of 3mA. It is available in a surface mount package, packaged on a tape and reel for easy handling.
Microchip AT24C256U2-10UU-1.8SL383 technical specifications.
| Access Time-Max | 4.5us |
| Density | 256Kb |
| Frequency | 100kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C256U2-10UU-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.