The AT24C256W-10SU-1.8-T is a 256Kb serial EEPROM from Microchip, featuring a 2-wire interface with an access time of 4.5us. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 3.6V. The device has a nominal supply current of 3mA and is available in a SOIC package, suitable for surface mount applications.
Microchip AT24C256W-10SU-1.8-T technical specifications.
| Access Time | 4.5us |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 100kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C256W-10SU-1.8-T to view detailed technical specifications.
No datasheet is available for this part.