
The AT24C32CN-SH-B is a 32Kb non-volatile memory device with a 2-wire I2C interface, operating at frequencies up to 1MHz. It is designed to operate within a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations.
Microchip AT24C32CN-SH-B technical specifications.
| Access Time | 550ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C32CN-SH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
