Microchip AT24C512C1-10CU-1.8 technical specifications.
| Access Time | 4.5us |
| Density | 512Kb |
| Frequency | 100kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512C1-10CU-1.8 to view detailed technical specifications.
No datasheet is available for this part.