
The AT24HC02B-PU is a 2Kb 256x8 I2C EEPROM from Microchip. It operates at a supply voltage of 5V with a maximum supply current of 3mA. The device is packaged in a PDIP package with a height of 3.3mm and a length of 9.27mm. It has an access time of 550ns and a maximum frequency of 1MHz. The operating temperature range is -40°C to 85°C. The device is RoHS compliant and has a memory size of 2Kb.
Microchip AT24HC02B-PU technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 2048b |
| Frequency | 1MHz |
| Height | 3.3mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24HC02B-PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.