The AT24HC02B-TH-B is a 2Kb EEPROM memory device with a 2-Wire I2C serial interface. It operates over a voltage range of 1.8V to 5.5V and has a maximum supply current of 3mA. The device is packaged in a TSSOP package and is suitable for surface mount applications. The AT24HC02B-TH-B has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip AT24HC02B-TH-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24HC02B-TH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.