The AT24HC04B-TP25-T is a 4Kb serial EEPROM from Microchip, featuring a 2-wire interface with a maximum operating frequency of 400kHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.5V and 5.5V. With a nominal supply current of 3mA, this EEPROM is suitable for a variety of applications, including industrial and automotive systems. The device is RoHS compliant and is available in tape and reel packaging.
Microchip AT24HC04B-TP25-T technical specifications.
| Access Time | 900ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24HC04B-TP25-T to view detailed technical specifications.
No datasheet is available for this part.