
Microchip AT25010AN-10SQ-2.7 technical specifications.
| Access Time | 40ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25010AN-10SQ-2.7 to view detailed technical specifications.
No datasheet is available for this part.