Microchip AT25010AN-10SU-1.8-SL383 technical specifications.
| Access Time | 80ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1000B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25010AN-10SU-1.8-SL383 to view detailed technical specifications.
No datasheet is available for this part.