Microchip AT25020AN-10SQ-2.7@SL383 technical specifications.
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Density | 2048b |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 6mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25020AN-10SQ-2.7@SL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.