The AT25040A-10TU-1.8SL383 is a 4Kb SPI serial memory device with an access time of 80ns. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal current of 10mA. The device is available in a TSSOP package and is packaged on a tape and reel. It supports SPI and serial interfaces at a frequency of up to 5MHz, making it suitable for various applications requiring high-speed data transfer.
Microchip AT25040A-10TU-1.8SL383 technical specifications.
| Access Time | 80ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25040A-10TU-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.